Analog Devices Inc. MAX2224x/MAX2229x Evaluation Kits

Analog Devices MAX2224x and MAX22249x Evaluation Kits provide a proven design to evaluate the MAX22245/MAX22246 and MAX22290/MAX22291, reinforced, 2-channel, galvanic digital isolators. The MAX22245/MAX22246 and MAX22290/MAX22291 Digital Isolators transfer data in opposite directions, ideal for isolating a transceiver’s Tx and Rx lines.

Three types of evaluation boards are available to support this family of isolators. The MAX22246CWEVKIT# is fully assembled and tested and
comes populated with the MAX22246CAWA+. The MAX2224XWEVKIT# is a generic board with U1 unpopulated, allowing the user to select a device from the MAX22245/MAX22246 series. The MAX2229XSEVKIT# is a generic board with an unpopulated narrow SOIC footprint as U1, allowing the user to install any MAX22290/ MAX22291 series. Among the three evaluation boards, devices with either a wide-body 8-pin SOIC package or a narrow-body 8-pin SOIC package are supported.

The Analog Devices MAX2224x/MAX2229x Evaluation Kits should be powered from two independent isolated power supplies with a nominal output voltage range from 1.71V to 5.5V. A single power supply can also be used to evaluate the device’s electrical parameters without any isolation between the two sides.

Features

  • A broad range of data transfer rates (from DC to 200Mbps)
  • MAX22245 and MAX22290 with 2:0 channel configuration, MAX22246, and MAX22291 with 1:1 channel configuration
  • Support both narrow and wide  SOIC packages
  • SMA connectors for easy connection to external equipment
  • Wide power supply voltage range from 1.71V to 5.5V
  • Guaranteed isolation
    • Up to 5kVRMS for 60s (MAX2224XW)
    • Up to 3kVRMS for 60s (MAX2229XS)
  • -40°C to +125°C temperature range
  • Proven PCB layout

Required Equipment

  • MAX22246CWEVKIT, MAX2224XWEVKIT, or MAX2229XSEVKIT evaluation kit
  • MAX22245 or MAX22246 device, if using MAX222XW EV kit
  • MAX22290 or MAX22291 device, if using MAX2229XS EV kit
  • Two DC power supplies with an output range of 1.71V to 5.5V
  • Signal/function generator
  • Oscilloscope

MAX2224XW Kit Typical Test Setup

Application Circuit Diagram - Analog Devices Inc. MAX2224x/MAX2229x Evaluation Kits

Overview

Analog Devices Inc. MAX2224x/MAX2229x Evaluation Kits
Đã phát hành: 2020-09-18 | Đã cập nhật: 2024-07-08