Analog Devices / Maxim Integrated MAX22345EVKIT Evaluation Kit
Analog Devices MAX22345EVKIT Evaluation Kit is used to evaluate the MAX22345 galvanic digital isolators. The evaluation kit comes fully assembled, tested, and populated with the MAX22345CAAP+. The Analog Devices MAX22345EVKIT kit can be powered from two independent isolated power supplies with the nominal output voltage ranging from 1.71V to 5.5V.Features
- A broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with three different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75kVRMS isolation for 60s
- -40°C to +125°C temperature range
- Proven PCB layout
Test Setup
Đã phát hành: 2018-11-28
| Đã cập nhật: 2023-04-24