Analog Devices / Maxim Integrated MAX22500E & MAX22501E RS-485/RS-422 Transceivers

Analog Devices MAX22500E and MAX22501E RS-485/RS-422 Transceivers are optimized for up to 100Mbps high-speed communication over long cables. The MAX22500E and MAX22501E feature integrated hot-swap protection and a fail-safe receiver. This ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ).

The MAX22500E features integrated preemphasis circuitry to extend the distance and increase the data rate of reliable communication by reducing inter-symbol interference (ISI) caused by long cables. The MAX22500E features a flexible logic interface down to 1.6V.

The Analog Devices MAX22501E operates without preemphasis and is powered from a 3V to 5.5V supply. The MAX22500E is housed in a 10-pin TDFN-EP package and the MAX22501E is housed in an 8-pin TDFN-EP package. Both transceivers operate over the -40°C to +125°C ambient temperature range.

Features

  • High-Speed Operation Over Long Distances
    • Up to 100Mbps Data Rate
    • Integrated Preemphasis Extends Cable Length (MAX22500E)
    • High Receiver Sensitivity
    • Wide Receiver Bandwidth
    • Symmetrical Receiver Thresholds
  • Integrated Protection Increases Robustness
    • -15V to +15V Common-Mode Range
    • ±15kV ESD Protection (Human Body Model)
    • ±7kV IEC 61000-4-2 Air-Gap ESD Protection
    • ±6kV IEC 61000-4-2 Contact Discharge ESD Protection
    • Driver Outputs are Short-Circuit Protected
  • Flexibility for Many Different Applications
    • 3V to 5.5V Supply Range
    • Low Voltage Logic Supply Down to 1.6V (MAX22500E)
    • Low 5μA (max) Shutdown Current
    • Available in 8-pin or 10-pin TDFN Package
    • -40°C to +125°C Operating Temperature Range

Applications

  • Motion Control
  • Encoder Interfaces
  • Field Bus Networks
  • Industrial Control Systems
  • Backplane Busses

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22500E & MAX22501E RS-485/RS-422 Transceivers
Đã phát hành: 2017-10-19 | Đã cập nhật: 2023-04-12