Analog Devices / Maxim Integrated MAX22503E 3V/5V RS-485/RS-422 Transceiver
Analog Devices MAX22503E 3V/5V RS-485/RS-422 Transceiver operates up to 100Mbps and features a larger receiver hysteresis for high noise rejection and improved signal integrity. Integrated hot-swap protection and a failsafe receiver ensures a logic high on the receiver output when input signals are shorted or open for longer than 10μs (typ). The Analog Devices MAX22503E 3V/5V RS-485/RS-422 Transceiver is available in a 14-pin SOIC package and operates over the -40°C to +125°C ambient temperature range.Features
- High-speed operation
- Up to 100Mbps data rate
- High receiver sensitivity
- Wide receiver bandwidth
- Symmetrical receiver thresholds
- Integrated protection increases robustness
- -15V to +15V common mode range
- ±15kV ESD protection (human body model)
- ±7kV IEC61000-4-2 air-gap ESD protection
- ±6kV IEC61000-4-2 contact discharge ESD protection
- Short-circuit protection driver outputs
- Flexibility for many different applications
- 3V to 5.5V supply range
- Low 5µA (max) shutdown current
- Available in 14-pin SOIC package
- -40°C to +125°C operating temperature range
Applications
- Motion control
- Encoder interfaces
- Field Bus networks
- Industrial control systems
- Backplane busses
Block Diagram
Đã phát hành: 2019-08-12
| Đã cập nhật: 2023-04-18