Analog Devices / Maxim Integrated MAX22530 Self-Powered Isolated ADCs
Analog Devices Inc. MAX22530 Self-Powered Isolated ADCs are galvanically isolated, 4-channel, multiplexed, 12-bit, analog-to-digital converters (ADC) in the MAXSafe™ family product line. An integrated, isolated DC-DC converter powers all field-side circuitry, enabling field-side diagnostics even when no input signal is present.ADI MAX22530 ADCs continually digitize the input voltage on the field-side of an isolation barrier and transmit the data across the isolation barrier to the logic-side of the devices where the input voltage's magnitude is compared to programmable thresholds.
The devices are rated for operation at ambient temperatures between -40°C to +125°C. The MAX22530 is housed in a 16-pin wide SOIC package that provides 8mm of creepage and clearance and 5kVRMS isolation.
Features
- Enable robust detection of multichannel analog/binary inputs
- Withstands 3.5kVRMS isolation for 60s (VISO) for the SSOP package
- Withstands 5kVRMS isolation for 60s (VISO) for the wide SOIC package
- 5.5mm of creepage and clearance for 20-pin or 28-pin SSOP package
- 8mm of creepage and clearance for 16-pin wide SOIC package
- Group II CTI package material
- Reduces BOM and board space through high integration
- Field-side self-powered with integrated DC-DC supply
- 12-bit, 20ksps Per-channel ADC
- Programmable threshold comparators for each channel
- Isolation for both data and DC-DC supply
- Integrated 1.8V reference
- Increase system “up time” and simplifies system design & maintenance
- Field-side ADC functionality diagnostics
- Field-side continuous power monitoring
- Communication system self-diagnostics
- Flexible control and interface
- Programmable upper and lower input threshold enable programmable hysteresis
- Comparator Output (COUT_) pins for fastest response
- SPI Interface with CRC Option
- Precision internal reference ±1% (typ)
- -40°C to +125°C Operating temperature range
Applications
- High-voltage binary input
- Substation automation
- Distribution automation
- Process automation
- Motion control
Block Diagram
Additional Resources
Đã phát hành: 2021-04-06
| Đã cập nhật: 2023-04-13