Analog Devices / Maxim Integrated MAX22707 Precision Zero Crossing Detector

Analog Devices MAX22707 Precision Zero Crossing Detector provides a reliable and repeatable zero-crossing detection signal based on an AC line input. The MAX22707 uses switched-capacitor filters to ensure minimal zero-crossing delay while tracking change in the input frequency. The device provides higher precision and a more inherently stable output than discrete solutions. The Analog Devices MAX22707 features a low-power, precision analog filter based on the switched-capacitor technology designed for precision filtering of AC input noise.

Features

  • Precision zero-crossing detection
    • Integrated zero-crossing detection with ±1% accuracy
    • High-frequency noise filter 
    • 4th order low-pass filter (LPF)
    • 4th order band-pass filter (BPF)
  • Configurability for ease of use
    • User-selectable filter configuration (LPF or BPF)
    • Selectable input frequency
    • Power-saving standby mode
    • Programmable DC averaging timer
  • Saves PCB space and bill of materials (BOM) cost
    • No external precision filter capacitor required
    • 10-Pin µMAX package 3mm x 3mm

Applications

  • Industrial lighting dimming
  • AC phase detection
  • Flexible zero-crossing detection

Simplified Application Diagram

Analog Devices / Maxim Integrated MAX22707 Precision Zero Crossing Detector
Đã phát hành: 2022-02-10 | Đã cập nhật: 2023-04-17