Analog Devices / Maxim Integrated MAX25262/MAX25263 Evaluation Kits
Analog Devices MAX25262 / MAX25263 Evaluation Kits are fully assembled and tested, designed to demonstrate the MAX25262 / MAX25263 synchronous buck converters. The Analog Devices kits operate over a wide 3.5V to 65V input range. The MAX25262EVKIT is populated with the MAX25262AFOA/VY+, and the MAX25263EVKIT is populated with the MAX25263AFOC/VY+. The evaluation kits provide a fixed and easily configured output voltage with minimum component changes. Other converters in the family can be tested on the same evaluation kit; however, changing the IC or the output voltage may also require changing other components.Features
- Input supply range from 3.5V to 65V
- Output voltage of 3.3V/5V fixed and adjustable from 1V to 20V
- 2A/3A output-current capability
- Frequency - synchronization input
- Spread spectrum available
- Voltage monitoring PGOOD output available
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive ADAS and other safety-critical applications
- Automotive high-power sensor fusion
- Automotive infotainment systems
- Distributed DC power systems
- Double-battery automotive systems
- Navigation and Radio Head U
Required Equipment
- MAX25262EVKIT/MAX25263EVKIT
- 65V, 3A power supply
- Appropriate resistive load or an electronic load that can sink 3A
- Digital multimeter (DMM)
- Oscilloscope
Additional Resources
PCB Layout
Đã phát hành: 2023-02-01
| Đã cập nhật: 2023-04-12