Analog Devices Inc. MAX25430A Evaluation Kit

Analog Devices MAX25430A Evaluation Kit is a platform for designing rapid evaluation with reduced test and firmware development time. The MAX25430A evaluation kit demonstrates the MAX25430A automotive-grade buck-boost controller capable of driving up to 5.0A. The device has legacy USB Charging support and USB Type-C™ protection for USB host or DFP applications. The MAX25430A provides CC signal passthrough protection for the Infineon Technologies CCG3PA USB-PD controller.

Features

  • 100W USB-PD REV3.0 source charger solution using an Infineon PD controller
  • Legacy USB 2.0 charging support, meets MFi R3x
  • Register set accessible with feather board and GUI
  • Test points available for signal and converter analysis
  • Ready for factory IC option with customer cable shield short-to-battery protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • USB hubs, breakout boxes, and multimedia hubs
  • Dedicated charging modules
  • Rear-seat entertainment modules

Kit Contents

  • MAX25430_EVKIT_P3_00 board is referred to as MAX25430A EV kit board
  • MAXPD_CY01_APPS_A board is referred to as the PD controller board
  • MAXPD_FTHR_APPS_B board is referred to as the feather board
  • 6ft USB Type-C 5A cable

Required Equipment

  • MAX25430A EV kit board
  • PD controller board
  • 6ft USB Type-C cable
  • 14V/10A DC power supply or car battery (VBAT)
  • Digital voltmeter (DVM)
  • Device with Type-C port for charging
Đã phát hành: 2020-09-16 | Đã cập nhật: 2024-07-03