Analog Devices Inc. MAX25431EVKIT Evaluation Kit

Analog Devices Inc. MAX25431EVKIT Evaluation Kit is designed to quickly and easily demonstrate the MAX25431 Current Mode Buck-Boost Controller IC. The MAX25431 IC has a switching frequency adjustable from 220kHz to 2.2MHz. This adjustable switching frequency allows for small external components, reduced output ripple, and guarantees no AM interference. The Analog Devices MAX25431EVKIT Evaluation Kit delivers up to 16A (maximum) input current with input voltages from 6V to 36V. The voltage quality can be monitored by observing the PGOOD signal.

Features

  • 6V to 36V input supply range
  • Delivers up to 16A input current
  • Enable input
  • Frequency synchronization output
  • Voltage-monitoring PGOOD output
  • BIAS voltage-monitoring test point
  • Fully assembled and tested
  • Proven PCB layout

Applications

  • Infotainment systems
  • Body electronics
  • Start-stop systems
  • Point of load power supply
  • USB power delivery

Required Equipment

  • MAX25431 EV kit
  • 6V to 36V, 20A power supply
  • Voltmeter
  • Electronic load

PCB Layout

Mechanical Drawing - Analog Devices Inc. MAX25431EVKIT Evaluation Kit
Đã phát hành: 2020-07-29 | Đã cập nhật: 2024-06-17