Analog Devices / Maxim Integrated MAX25601EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX25601EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25601A automotive high-voltage, high-brightness LED (HB LED) boost-buck controller. The front-end pre-boost operates from a 7.7VDC to 18VDC supply voltage, generating a 48V output. The buck supports 12x LEDs and lower, delivering up to 1.5A to one string of LEDs. The total voltage of the string can vary from 3V to 36V.

Features

  • Configured for pre-boost and buck application
  • Analog dimming control
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX25601EVKIT evaluation kit
  • 12V, 5A DC power supply
  • A series-connected LED string rated at least 1.5A
  • Oscilloscope with a current probe
Đã phát hành: 2019-11-26 | Đã cập nhật: 2023-05-05