Analog Devices / Maxim Integrated MAX2771EVKIT Evaluation Kit
Maxim MAX2771EVKIT Evaluation Kit simplifies the evaluation of the MAX2771, a next-generation Global Navigation Satellite System (GNSS) receiver. The evaluation kit enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the evaluation kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The Analog Devices MAX2771EVKIT contains a microcontroller that translates between the three-wire SPI interface and USB. This translation allows the user to configure internal registers and modes with Graphical User Interface (GUI) software running on a PC. The evaluation kit is fully assembled and tested at the factory.Features
- Easy evaluation of the MAX2771 IC
- +2.7V to +3.3V single-supply operation
- 50Ω SMA connectors on the RF and baseband input and outputs
- All critical peripheral components included
- Micro-USB port for interfacing with PC
Required Equipment
- One RF signal generator capable of delivering a minimum -120dBm up to 3.0GHz (Keysight N5182B or equivalent)
- An RF spectrum analyzer with a range of 100kHz to 3.0GHz (Keysight N9020A or equivalent)
- A power supply capable of up to 1A at +2.7V to +6V
- One Digital multi-meter for measuring the supply current (Keysight 34461A or equivalent) (optional)
- 50Ω coaxial RF cable with SMA connectors
- A network analyzer (e.g., HP 8753D or equivalent) to measure small-signal return loss (optional)
- A dual power supply capable of delivering up to 1A at ±5V
- A user-supplied Windows-based PC
- Oscilloscope or logic analyzer to measure digital outputs (optional)
Đã phát hành: 2018-08-31
| Đã cập nhật: 2023-04-25