Analog Devices / Maxim Integrated MAX30001GEVKIT Evaluation Kit

Analog Devices MAX30001GEVKIT Evaluation Kit provides a single platform to evaluate the functionality and features of the MAX30001G with Biopotential (ECG and R-to-R) and Bioimpedance (BioZ) optimized for Galvanic Skin Response (GSR) measurement capabilities. The evaluation kit includes a MAX30001GEVKIT evaluation kit and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the Analog Devices MAX30001GEVKIT and contains the firmware necessary to use the evaluation kit GUI program. The evaluation kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist, which can be shunted to use different functionalities. This evaluation kit is not a medical device.

Features

  • A convenient platform to evaluate the MAX30001G
  • Many easy-to-reach test points
  • Measure individual supply currents
  • Touch proof cable connectors
  • Windows® 7/8/10 compatible GUI software
  • Fully assembled and tested
  • Facilitates IEC 60601-2-47 compliance testing
  • Ultra-low-power design

Kit Contents

  • MAX30001GEVKIT evaluation kit
  • MAX32630FTHR
  • USB A to micro-USB cable
  • Three (3) ECG cables

Required Equipment

  • MAX30001GEVKIT evaluation kit
  • MAX32630FTHR
  • Micro-USB cable
  • Windows PC with USB port
Đã phát hành: 2022-01-03 | Đã cập nhật: 2023-04-17