Analog Devices / Maxim Integrated MAX30009 Evaluation Kit
Analog Devices MAX30009 Evaluation Kit is used to evaluate the MAX30009 Analog Front End. The kit allows for flexible hardware and software configurations to configure and optimize the MAX30009 for applications. The Analog Devices MAX30009 is a complete Bioimpedance (BioZ) analog front-end solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications and ultra-low power for long battery life.Features
- Convenient platform to evaluate the MAX30009
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities
- BLUETOOTH® LE
- Windows® 10 compatible GUI software
Đã phát hành: 2022-02-21
| Đã cập nhật: 2023-04-14