Analog Devices / Maxim Integrated MAX30031–MAX30034 ESD Protectors
Analog Devices MAX30031–MAX30034 ESD Protectors are patent-pending protection devices that absorb repetitive defibrillation and other high-energy pulses. This protects sensitive electronic circuitry in ECGs and other medical/industrial equipment. Each of these devices can withstand over 100,000 defibrillation pulses without failure. The Analog Devices devices are intended to replace the gas-discharge tubes and transient absorbers in applications where a significant size reduction is beneficial. These devices also provide a lower, well-defined on-voltage that can offer higher degrees of protection to sensitive electronics.The devices use a rugged integrated circuit process and high-speed circuitry to ensure speedy turn-on times with trigger voltages low enough not to require secondary clamping circuitry. A low hold current of approximately 175mA ensures protection is maintained for the entire length of the high-energy transient event.
Features
- Low Leakage Defibrillation Protection IC Helps ECG Systems
- Low Capacitance ~ 3pF
- Low Leakage ~ 20pA @ 70°C
- Fast Turn-On < 2ns
- Low On-Voltage 3.9V (typical)
- High Peak Current over 4A
- Withstands Over 100k Defibrillation Pulses Without Failure
- 0°C to 70°C Temperature Range
- Small, 3mm X 5mm µMAX® Package
Applications
- AED Units
- Wearable Medical
- Clinical Patient Monitoring
- Industrial Equipment Protection
- Fixed Broadband Wireless Access
MAX30034 Typical Application Circuit
Đã phát hành: 2017-03-24
| Đã cập nhật: 2025-06-05