Analog Devices Inc. MAX31343SHLD Shield Evaluation Kit

Analog Devices MAX31343SHLD Shield Evaluation Kit is a fully assembled and tested PCB to evaluate the MAX31343. The MAX31343 is a low-cost, extremely accurate, real-time clock (RTC) with I2C interface and power management. The shield operates from a single supply, either from a USB or an external power supply. An integrated microelectromechanical systems (MEMS) resonator enhances the long-term accuracy and eliminates the external crystal requirement in the system. This device is accessed through an I2C serial interface provided by a MAX32625 PICO board. The MAX31343 shield offers the hardware and software user interface (GUI) necessary to evaluate the MAX31343. The kit includes a MAX31343EKA+T that connects to the PC through a MAX32625 PICO board and a micro-USB cable.

Features

  • Easy evaluation of the MAX31343
  • 1.6V to 5.5V single-supply operation
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Industrial
  • Action cameras
  • Communications
  • Handheld instrumentation
  • Power meters
  • Wearables

Kit Contents

  • Assembled MAX32625 PICO controller board
  • Micro-USB cable
  • Assembled circuit board including MAX31343EKA+T

Required Equipment

  • One pico ammeter for measuring the current
  • One oscilloscope and one oscilloscope probe
  • One PC or laptop with Microsoft Windows® 7 or later
  • One USB A male to micro B male cable
  • One assembled and programmed MAX32625 PICO board
  • One MAX31343 shield
Đã phát hành: 2020-05-18 | Đã cập nhật: 2024-05-22