Analog Devices Inc. MAX31825EVSYS1 Evaluation System

Analog Devices Inc. MAX31825EVSYS1 Evaluation System provides a demonstration and development platform for the MAX31825 1-Wire® Temperature Sensor. The MAX31825EVSYS1 includes a MAX31825 Evaluation Board and the USB2PMB2 Adapter Board, which enables the Evaluation Board to connect to the USB port of a PC. Windows® compatible software provides a Graphic User Interface (GUI) that demonstrates the features of the MAX31825.

Features

  • Onboard I2C to 1-Wire converter (DS2482)
  • Proven PCB layout
  • Fully assembled and tested
  • Test points provide easy access to pin signals 
  • Windows compatible GUI

Applications

  • Communications equipment
  • Consumer equipment
  • Data center equipment
  • Industrial equipment
Đã phát hành: 2020-05-14 | Đã cập nhật: 2024-05-17