Analog Devices / Maxim Integrated MAX38888 Continua™ Reversible Buck/Boost Regulator
Analog Devices MAX38888 Reversible Buck/Boost Regulator is in the Continua™ Family of backup power regulators using a supercapacitor or capacitor bank. The MAX38888 is designed to efficiently transfer power between a storage element and a system supply rail. When the main battery is present, and above the minimum system supply voltage, the regulator operates in buck mode and charges the storage element up to a 500mA rate. Once the storage element is charged, the circuit draws only 2.5µA of current while maintaining the supercapacitor or other storage element in its ready state. When the main supply is removed, the regulator operates in boost mode and prevents the system from dropping below the minimum operating voltage, discharging the storage element at up to a 2.5A rate.The Analog Devices MAX38888 is externally programmable for the storage element's minimum and maximum voltage, such as a supercapacitor, minimum system voltage, and maximum charge and discharge currents. The internal DC/DC converter requires only a 1µH inductor.
Features
- 2.5V to 5V system output voltage
- 0.8V to 4.5V cap voltage range
- Up to 2.5A peak discharge current
- Programmable voltage and current thresholds
- ±2% threshold accuracy
- Up to 95% efficiency, charge or discharge
- 2.5µA ready quiescent current
- Small solution size
- 3mm x 3mm x 0.75mm TDFN package
Applications
- Handheld industrial equipment
- Portable computers
- Portable devices with a removable battery
Functional Diagram
Đã phát hành: 2018-10-10
| Đã cập nhật: 2023-04-24