Analog Devices Inc. MAX38909 TDFN Evaluation Kit
Analog Devices Inc. MAX38909 TDFN Evaluation Kit evaluates the MAX38909 in a TDFN package. The MAX38909 is a low input voltage, high output current linear regulator. The kit operates over an input range of 0.9V to 5.5V and a bias voltage range from 2.7V to 20V. The kit provides a resistor-configurable output voltage range from 0.6V to 5.0V and delivers up to 4A of current.Features
- Evaluates the MAX38909 IC in a 14-pin (3mm x 3mm) TDFN
- 0.9V to 5.5V input range
- 2.7V to 20V bias voltage to provide wider supply options
- 0.6V to 5.0V resistor configurable output voltage range
- Up to 2A output current
- Proven 4-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Applications
- FPGAs and DSPs
- Medical, audio, and instrumentation
- Server μPs
- Portable cameras
- PLCs
- Base stations
Đã phát hành: 2020-12-15
| Đã cập nhật: 2024-08-05