Analog Devices / Maxim Integrated MAX38912 Evaluation Kit

Analog Devices MAX38912 Evaluation Kit evaluates the MAX38912 housed in a TDFN package. The MAX38912 is a low-noise, high-PSRR pMOS linear regulator. The kit operates over an input range of 1.7V to 5.5V. It provides an output-voltage range from 0.8V to 5.0V and can deliver up to 500mA of current. The Analog Devices kit comes with the MAX38912ATA+ installed.

Features

  • Evaluates the MAX38912 in an 8-pin (2mm x 2mm) TDFN package
  • 1.7V to 5.5V input range
  • 0.8V to 5.0V external feedback resistor configuration
  • Up to 500mA output current
  • Jumper-selectable operating modes
  • Proven 2-layer 1oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested
Đã phát hành: 2021-11-08 | Đã cập nhật: 2023-04-17