Analog Devices / Maxim Integrated MAX40002-MAX40005 & MAX40012–MAX40015 Comparators

Analog Devices MAX40002-MAX40005 and MAX40012–MAX40015 nanoPower Comparators are tiny single comparators ideal for various portable electronics applications such as smartphones, media players, and tablets that have extremely tight board space and power constraints. These devices are offered in a miniature 4-bump wafer-level package (WLP) with a 0.73mm x 0.73mm footprint (as small as two 0402 resistors) and a 5-pin SOT23 package. 

This device family operates with a supply voltage range from 1.7V to 5.5V (either VCC or external VREF), and consumes only 500nA of supply current. These devices have a wide input-voltage range of 0.1V to 5.5V, independent of the supply voltage, and maintain high impedance at the inputs even when powered down (VCC or external VREF = 0V). They also feature internal filtering to provide high RF immunity.

The MAX40002, MAX40003, MAX40012, and MAX40013 have open-drain outputs, while the MAX40004, MAX40005, MAX40014, and MAX40015 feature push-pull outputs. The MAX40002, MAX40004, MAX40012, and MAX40014 have noninverting inputs, while the MAX40003, MAX40005, MAX40013, and MAX40015 have inverting inputs.

These devices also come with an internal reference. The reference voltage is preset at the factory and parts are offered with 0.2V, 0.5V, 0.9V, and 1.222V voltage options.

Features

  • Tiny 0.73mm x 0.73mm, 4-bump WLP and 5-pin SOT23 packages
  • Ultra-low 500nA operating current preserves battery power in applications where comparator is constantly monitoring
  • 7V to 5.5V supply range allows operation from 1.8V, 2.5V, 3V, and 5V systems
  • 0.1V to 5.0V input voltage range
  • 1.7V to 5V external REF range
  • Wide variety of factory-trimmed reference voltages saves space and cost of external reference
    • 2V, 0.5V, 0.9V, 1.222V
    • 9µs propagation delay
  • -40°C to +125°C operating temperature range

Applications

  • Mobile devices
  • Portable medical devices
  • Portable instrumentation
  • Notebook computers
  • Electronic toys

Pin Designations

Mechanical Drawing - Analog Devices / Maxim Integrated MAX40002-MAX40005 & MAX40012–MAX40015 Comparators

Input/Option Options

Analog Devices / Maxim Integrated MAX40002-MAX40005 & MAX40012–MAX40015 Comparators
Đã phát hành: 2017-02-23 | Đã cập nhật: 2023-04-11