Analog Devices / Maxim Integrated MAX40018 Dual nanoPower Op Amps
Analog Devices Inc MAX40018 Dual nanoPower Op Amps consume only 400nA supply current per channel, making them ideal for portable battery-powered applications. The MAX40018 operates from a single 1.7V to 5.5V supply. It is powered by the same 1.8V, 2.5V, or 3.3V nominal supply that powers the microcontroller. Analog Devices Inc MAX40018 Dual nanoPower Op Amps feature rail-to-rail outputs and are unity-gain stable with a 9kHz gain bandwidth product (GBP).Features
- Ultralow power preserves battery life
- 400nA typical supply current (per channel)
- Single 1.7V to 5.5V supply voltage range
- The device can be powered from the same 1.8V/2.5V/3.3V/5V system rails
- Tiny packages save board space
- 1.63x0.91x0.5mm WLP-8 with 0.4mm bump pitch
- 3x3x0.75mm TDFN-8 package
- Precision specifications for buffer/filter/gain stages
- Low 350μV input offset voltage
- Rail-to-rail output voltage
- 9kHz GBP
- Low 0.1pA input bias current
- Unity-gain stable
- -40°C to +125°C temperature range
Applications
- Wearable devices
- Handheld devices
- Notebook and tablet computers
- Portable medical devices
- Portable instrumentation
Block Diagram
Đã phát hành: 2018-05-10
| Đã cập nhật: 2023-04-12