Analog Devices Inc. MAX40027 Dual High-Speed Comparators

Analog Devices Inc. MAX40027 Dual High-Speed Comparators have a typical propagation delay of 280ps. The overdrive dispersion is extremely low (25ps, typ.), making these comparators ideal for time-of-flight, distance-measurement applications. The input common-mode range of 1.5V to VDD + 0.1V is compatible with the output swings of several widely used high-speed trans-impedance amplifiers, such as the MAX40658, MAX40660, and MAX40661. The output stage is LVDS (Low-Voltage Differential Signaling), which helps to minimize power dissipation and interfaces directly with many FPGAs and CPUs. Complementary outputs help suppress common-mode noise on each output line. The MAX40027 is offered in a tiny, space-saving, 3mm x 2mm, 12-pin TDFN package with side-wettable flanks and meets AEC-Q100 automotive qualification requirements. The MAX40027 operates over the -40°C to +125°C temperature range and runs from a 2.7V to 3.6V supply voltage.

Features

  • 280ps typical fast propagation delay
  • 25ps (VOD = 10mV to 1V) low overdrive dispersion 
  • 2.7V to 3.6V supply voltage
  • 45.9mW at 2.7V supply (each comparator)
  • Power-efficient LVDS outputs
  • -40°C to +125°C temperature range
  • Automotive AEC-Q100 qualified
  • Small, 3mm x 2mm TDFN package with side-wettable flanks

Applications

  • Automotive ADAS
  • Distance sensing in LiDAR, RADAR, and SONAR
  • Time-of-flight sensors
  • High-speed differential line receivers
  • High-speed triggering in oscilloscopes
  • Communications
  • Oscillators
  • Threshold detectors
  • High-speed level-shifting
  • Test and measurement

Functional Diagram

Block Diagram - Analog Devices Inc. MAX40027 Dual High-Speed Comparators
Đã phát hành: 2020-03-23 | Đã cập nhật: 2025-08-25