Analog Devices / Maxim Integrated MAX40088EVKIT Evaluation Kit
Analog Devices MAX40088EVKIT Evaluation Kit is a fully assembled and tested circuit board that can be used to evaluate MAX40088 ICs. The Analog Devices MAX40088EVKIT Evaluation Kit printed circuit board (PCB) comes installed with a MAX40088AUT+ in a 6-SOT23 package. The kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply.Features
- +2.7V to +5.5V Supply Voltage Range across VDD and VSS
- 42MHz Gain Bandwidth Product (MAX40088)
- 10MHz Gain Bandwidth Product (MAX40075)
- Ultralow Distortion (0.0002% with 1kΩ load)
- Proven PCB Layout
- Fully Assembled and Tested
Đã phát hành: 2017-10-09
| Đã cập nhật: 2023-04-13