Analog Devices Inc. MAX40204EVKIT Evaluation Kit
Analog Devices Inc. MAX40204EVKIT Evaluation Kit facilitates the evaluation of the MAX40204, a precision bidirectional current-sense amplifier with wide common-mode input in an 8-bump WLP package. The MAX40204 features an ultra-low 2μV input offset voltage enabling the use of a small sense resistor to reduce power dissipation.Analog Devices Inc. MAX40204EVKIT Evaluation Kit offers bidirectional and unidirectional current-sensing options, a jumper (J1) to switch between two gain options (10V/V and 100V/V), and another jumper (J2) to place the board in low power mode. The MAX40204EVKIT kit features Kelvin connections for force and sense at the amplifier inputs and a very precise current sense resistor with a ±0.5% tolerance for accurate measurement.
The Maxim MAX40204EVKIT Evaluation Kit is available with the MAX40204ANA+ installed and includes various test points for additional evaluation.
Features
- Wide -0.1V to 36V input common mode range
- Operates off a single 5V supply
- Unidirectional/bidirectional operation
- On-the-fly gain input jumper
- Shutdown mode jumper
- -40°C to +125°C temperature range
- Proven PCB layout
- Fully assembled and tested
- Lead-free and RoHS-compliant
Required Equipment
- MAX40204 eval kit
- +5V, 10mA DC power supply
- 2.5V, 10mA DC power supply
- +12V, 1A DC power supply
- Electronic load or equivalent resistor load
- Two digital voltmeters (DVM1, DVM2)
PCB Layout
Đã phát hành: 2020-11-03
| Đã cập nhật: 2024-07-23