Analog Devices / Maxim Integrated MAX40242EVKIT Operational Amplifier Evaluation Kit
Analog Devices MAX40242EVKIT Operational Amplifier Evaluation Kit provides a proven design to evaluate the MAX40242 low-input bias current, low-noise operational amplifier (op-amp) in an 8-pin μMAX® package. The evaluation kit circuit is preconfigured as non-inverting amplifiers but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages, making them easy to solder and replace. The Analog Devices MAX40242EVKIT Operational Amplifier Evaluation Kit comes with a MAX40242ANA+ installed.Features
- Accommodates multiple op-amp configurations
- Rail-to-rail outputs
- Accommodates easy-to-use 0805 components
- 2.7V to 20V single supply or ±1.35V to ±10V dual supplies
- Proven PCB layout
- Fully assembled and tested
Đã phát hành: 2019-01-04
| Đã cập nhật: 2023-04-24