Analog Devices / Maxim Integrated MAX40660 & MAX40661 Transimpedance Amplifiers
Analog Devices MAX40660 and MAX40661 Transimpedance Amplifiers are for optical distance measurement receivers in Li-DAR applications. Low noise, high gain, low group delay, and fast recovery from overload make these TIAs ideal for distance-measurement applications. Important features include 2.38pA input-referred noise density (MAX40660), an internal input clamp, pin-selectable 25kΩ and 50kΩ transimpedance, and wide bandwidth. An offset current input allows optional adjustment of input offset current. A low-power/standby control input reduces the supply current by over 80% to help reduce the average power supply current between pulses. Analog Devices MAX40660 and MAX40661 Transimpedance Amplifiers feature AEC-Q100 qualification, enable ASIL compliance, and are available in a 3mm x 3mm, 10-lead TDFN package with side-wettable flanks. This makes these devices excellent choices for automotive LiDAR applications.Features
- AEC-Q100
- Enables ASIL compliance (FMEDA available upon request)
- MAX40660
- Optimized for CIN = 0.25pF to 5pF
- Bandwidth = 490MHz (typ)
- MAX40661
- Optimized for CIN = 5pF to 12pF
- Bandwidth (CIN = 10pF) = 160MHz (typ), 100MHz (min)
- Low Noise
- Two Pin-Selectable Transimpedance Values
- 25kΩ
- 50kΩ
- Internal clamp for input current up to 2A (transient)
- 2ns at 100mA fast overload recovery
- Offset input provides offset adjust feature
- LP input reduces power dissipation between pulses
- 3.3V operation
- 10-Pin TDFN (side-wettable) or bare die
Applications
- Optical distance measurement
- LIDAR receivers
- Industrial safety systems
- Autonomous driving systems
- Automotive applications
Videos
Additional Resources
Simplified Block Diagram
Đã phát hành: 2019-09-10
| Đã cập nhật: 2023-04-22