Analog Devices / Maxim Integrated MAX49017EVKIT Evaluation Kit

Analog Devices MAX49017EVKIT Evaluation Kit is a fully assembled and tested circuit board to evaluate MAX49017. The MAX49017 Dual microPower Comparator offers built-in voltage reference and push-pull output. The MAX49017 is AEC-Q100 qualified, making it ideal for automotive applications. These include car battery monitoring systems, infotainment head units, and ADAS modules. The Analog Devices MAX49017EVKIT Evaluation Kit includes a MAX49017ATA/VY+ installed that operates off a VCC supply between 1.7V and 5.5V, an internal reference voltage of 1.252V, and has a wide -0.2V to +5.7V input voltage (VIN) range.

Features

  • 1.7V to 5.5V Supply voltage range
  • -0.2V to VDD + 0.2V Input voltage range
  • Configured to add external hysteresis
  • Dual-channel comparator with built-in 1.252V voltage reference
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • ADAS
  • Automotive
  • Car battery monitoring systems

Required Equipment

  • MAX49017 Eval Kit
  • 1.7V to 5.5V, 100mA DC power supply
  • Precision voltage calibrator
  • Two digital multimeters

Schematic

Schematic - Analog Devices / Maxim Integrated MAX49017EVKIT Evaluation Kit
Đã phát hành: 2019-10-03 | Đã cập nhật: 2023-04-24