Analog Devices / Maxim Integrated MAX5719EVKIT Evaluation Kit

Analog Devices MAX5719EVKIT Evaluation Kit demonstrates the features and capabilities of the MAX5719 20-Bit Voltage-Output Digital-to-Analog Converters (DACs). This Analog Devices Evaluation Kit includes a Graphical User Interface (GUI) that provides communication over SPI with an onboard master IC. The MAX5719EVKIT comes with the MAX5719GSD+ installed.

Features

  • Onboard SPI controller
  • Onboard output buffer (MAX9632)
  • Onboard +4.096V reference voltage (MAX6126)
  • Microsoft Windows compatible software

Required Equipment

  • MAX5719EVKIT Evaluation Kit
  • Windows PC
  • Digital oscilloscope

Board Layout

Analog Devices / Maxim Integrated MAX5719EVKIT Evaluation Kit
Đã phát hành: 2016-09-09 | Đã cập nhật: 2025-08-22