Analog Devices / Maxim Integrated MAX6078EVKIT Evaluation Kit

Analog Devices MAX6078EVKIT Evaluation Kit is a fully assembled and tested circuit board for evaluating the MAX6078 family of low-power, low-noise, low-drift voltage references. The evaluation kit features footprints for 6-bump WLP and 8-pin TDFN-EP surface-mount packages to evaluate any part in the reference family. These references operate from a single 2.3V to 5.5V supply and provide output options of 1.25V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V. Analog Devices MAX6078EVKIT Evaluation Kit comes with a 6-bump WLP, 2.5V output (MAX6078AMWT25+) installed on the U1 footprint, while the TDFN-EP U2 (MAX6078AMTA25+) is a future product. This evaluation kit can also be used to evaluate any devices in the MAX6078 family.

Features

  • 2.3V to 5.5V input supply range
  • 1.25V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V output options 
  • Proven PCB layout
  • Fully assembled and tested
  • Evaluate any devices of the MAX6078 family
Đã phát hành: 2019-09-10 | Đã cập nhật: 2023-04-22