Analog Devices / Maxim Integrated MAX66242EVKIT Authenticator Evaluation Kit

Analog Devices MAX66242EVKIT Authenticator Evaluation Kit is a ready-to-use PCB reference board that showcases one of Analog Devices’ MAX662XX family of secure dual-interface tag/transponder ICs. The board is built with an octagonal-shaped antenna construction tuned to 13.56MHz. The evaluation kit is a platform that allows designers, test, and systems engineers to evaluate the MAX66242 tag solution. The evaluation kit allows users to evaluate the performance and capabilities of certain key features of the part. Analog Devices MAX66242EVKIT Authenticator Evaluation Kit is a great platform to get started on a new NFC/RFID tag design.

Features

  • HF interface at 13.56MHz
  • I2C with communications with the on-board temperature sensor IC (DS7505)
  • User EEPROM authenticated memory page read/write transactions
  • User EEPROM page/block read/write transactions
  • Secure transaction that writes “secret keys” and computes message authentication code
  • Energy-harvested VOUT used to power an LED on/off

Applications

  • Access control
  • Asset tracking
  • Medical sensor authentication and calibration
  • Printer cartridge configuration and monitoring
  • System intellectual property protection
Đã phát hành: 2019-04-23 | Đã cập nhật: 2023-04-20