Analog Devices / Maxim Integrated MAX66250 EEPROM Secure Authenticators

Analog Devices MAX66250 EEPROM Secure Authenticators combines FIPS 202-compliant Secure Hash Algorithm (SHA-3) with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks. The tools include an SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is a fundamental input parameter for cryptographic operations and is an electronic serial number within the application. The Analog Devices device communicates over an RF interface compliant with ISO/IEC 15693.

Features

  • Supplemental features enable easy integration into end applications
    • 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
    • Secure Storage for Secrets
    • 256 bits of secure EEPROM for user data
    • ISO/IEC 15693 up to 52.97kbps
    • Unique and unalterable factory-programmed 64-bit identification number (ROM ID) with the corresponding UID per ISO/IEC 15693
  • Robust countermeasures protect against security attacks
    • All stored data is cryptographically protected from discovery
  • Efficient, secure hash algorithm to authenticate peripherals
    • FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
    • FIPS 198-compliant keyed-hash message authentication code (HMAC)

Applications

  • Medical tools/accessories authentication and calibration
  • Printer cartridge configuration and monitoring
  • System intellectual property protection
  • NFC-enabled embedded systems
  • Asset tracking
  • Access control
  • Driver identification
  • E-cash

Videos

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX66250 EEPROM Secure Authenticators
Đã phát hành: 2022-11-29 | Đã cập nhật: 2023-08-15