Analog Devices / Maxim Integrated MAX77541EVKIT Converter Evaluation Kit
Analog Devices MAX77541EVKIT Converter Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77541 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Three potentiometers allow the user to adjust the SEL1/SEL2/CFG configuration pins at will. Probe sockets on critical nodes (VOUTx, LXx) provide precise measurements. The board comes with spare inductors (L3-L6) for testing out efficiency/performance tradeoffs. The IC sets default output voltages through R13 and R14 but can be changed with the potentiometers or I2C communication. The Analog Devices graphical user interface (GUI) can be used by connecting J11 to a Windows®-based PC through a MAXUSB_INTERFACE# device.Features
- Probe sockets for high-accuracy measurements
- Test points for all features (POK, FPWM, EN, and IRQB)
- Default output voltage adjustable through SEL
- I2C slave ADDR, ILIM, fSW preset by CFG
- Connector for custom I2C host
Required Equipment
- Adjustable DC power supply or applicable battery
- Multimeter
- MAXUSB_INTERFACE# for I2C serial interface (optional)
- USB Type-A to Micro-USB Cable (optional)
- Windows-based PC with MAX77541EVKIT GUI (optional)
Evaluation Kit Setup
Đã phát hành: 2021-08-24
| Đã cập nhật: 2023-04-18