Analog Devices / Maxim Integrated MAX77640/MAX77641 Evaluation Kits

Analog Devices MAX77640/MAX77641 Evaluation Kits feature fully assembled and tested printed circuit boards (PCBs) designed to demonstrate the features and performance of the MAX77640/MAX77641 Ultra-Low Power PMICs. The Analog Devices MAX77640EVKIT and MAX77641EVKIT enable easy evaluation of the MAX77640/MAX77641 PMICs, including the SIMO, LDO, GPIO, current sinks, and I2C interface.

Features

  • Easy-to-use
    • GUI drives the I2C interface
    • Red/Green/Blue LED
    • Fully assembled and tested
  • Evaluates both push-button and slider-switch on-key options
  • Emulates system loading
    • On-board electronic load for LDO and SIMO buck-boost outputs
    • The electronic load has steady-state, transient, and random modes

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77640/MAX77641 Evaluation Kits
Đã phát hành: 2018-08-23 | Đã cập nhật: 2023-04-25