Analog Devices Inc. MAX77655 Evaluation Board

Analog Devices MAX77655 Evaluation Board is used to experiment with the MAX77655 CCM single-inductor, multiple-output (SIMO) regulator, and I2C interface. The Windows®-based software provides a user-friendly graphical interface. It also works as a detailed register-based interface to exercise the features of the MAX77655.

Features

  • Easy to use
  • GUI-driven I2C interface
  • Assembled and fully tested
  • Onboard electronic loads
  • Electronic loads with steady-state, transient, and random modes
  • Onboard ADC
  • Evaluation of multiple on-key options
  • Wide inductor pads for a wide range of case codes

Applications

  • TWS BLUETOOTH® headphones and hearables
  • Fitness, health, activity monitors, and smartwatches
  • Portable devices
  • Sensors nodes and consumer Internet of Things (IoT)

Diagram

Analog Devices Inc. MAX77655 Evaluation Board
Đã phát hành: 2020-09-15 | Đã cập nhật: 2024-07-03