Analog Devices Inc. MAX77655 Low IQ SIMO PMIC
Analog Devices MAX77655 Low IQ SIMO PMIC is a highly-integrated power supply solution for low-power applications. The MAX77655 features a single-inductor, multiple-output (SIMO) buck-boost regulator. This provides four independently programmable power rails from a single inductor to minimize total solution size. The PMIC is capable of delivering a total of 700mA output current (3.7VIN, 1.8VOUT).A bidirectional I2C interface allows for configuring and checking the device status. An internal on/off controller provides a controlled startup sequence for the regulators and provides supervisory functionality when the devices are on. Numerous factory-programmable options allow the device to be tailored for many applications, enabling faster time to market.
The Analog Devices MAX77655 PMIC is offered in a compact 3.95mm x 3.95mm WLP16 package, ideal for space-constrained applications.
Features
- Highly integrated
- 4x output, Single-Inductor Multiple-Output (SIMO) buck-boost regulator
- Supports a 0.5V to 4.0V output voltage range for all SIMO channels
- 6.9μA typical IQ with two outputs enabled in low-power mode
- >700mA output current at 3.7VIN and 1.8VOUT
- Up to 90% efficiency at 3.7VIN and 1.8VOUT
- 4x output, Single-Inductor Multiple-Output (SIMO) buck-boost regulator
- Flexible and configurable
- I2C compatible interface
- Factory OTP options available
- Small size
- 3.95mm2 Wafer-Level Package (WLP)
- 16-bump, 0.5mm-pitch, 4x4 array
Applications
- TWS BLUETOOTH® headphones and hearables
- Fitness, health, activity monitors, and smartwatches
- Portable devices
- Sensors nodes and consumer Internet of Things (IoT)
Block Diagram
Additional Resources
Infographic
Đã phát hành: 2020-09-15
| Đã cập nhật: 2024-07-03