Analog Devices / Maxim Integrated MAX77680 / MAX77681 SIMO Buck-Boost Regulators

Analog Devices MAX77680/MAX77681 SIMO Buck-Boost Regulators use a low 3μA of quiescent current (IQ) to regulate three independent rails. Inefficient LDOs are replaced using the single-inductor multiple-output (SIMO) to expand battery life. Simultaneously the SIMO offers competition in efficiency to traditional single-output bucks and operates on an input supply between 2.7V and 5.5V. Each output is a buck-boost with a glitchless transition between buck and boost operation and are independently programmable between 0.8V and 5.25V. A flexible power sequencer (FPS) integrates within the device controlling the power-up/down order of each output. The Analog Devices MAX77680/MAX77681 provides a total solution size of 15.5mm2 and is available in a 30-bump wafer-level package (WLP).

Features

  • Single-Inductor, Multiple-Output (SIMO) extends battery life
    • 300nA shutdown current
    • 3.0μA operating quiescent current (3 SIMO channels on)
    • Improves overall system efficiency while reducing size
    • Maintains regulation without dropout, unlike traditional bucks
    • Glitchless buck-boost operation
  • Compact, high-efficiency power solution
    • Three independent channels from SIMO regulator
    • 2.7V to 5.5V input voltage range from single cell Li-Ion
    • 0.8V to 5.25V output voltage range
    • Flexible power sequencing
    • On-key input for hardware enable
    • Reset output

Applications

  • Hearables: BLUETOOTH® headphones and earbuds
  • Wearables: Fitness, health, and activity monitors
  • Action cameras, wearable/body cameras
  • Low-power Internet of Things (IoT) gadgets

Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX77680 / MAX77681 SIMO Buck-Boost Regulators

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77680 / MAX77681 SIMO Buck-Boost Regulators
Đã phát hành: 2018-08-31 | Đã cập nhật: 2023-04-25