Analog Devices Inc. MAX77751 Evaluation Kit
Analog Devices Inc. MAX77751 Evaluation Kit is used to demonstrate the MAX77751 standalone 3.15A USB Type-C® autonomous charger. The kit is a switch-mode charger and Smart Power Selector™ with an autonomous configuration. The MAX77751 operates from 4.5V to 14V, has a fast-charge current of up to 3.15A, and a maximum input current limit of 3A.Features
- Up to 16V protection
- 14V maximum input operating voltage
- 3.15A maximum charging current
- 6A discharge current protection
- No firmware or communication required
- Integrated USB detection
- Integrated CC detection for USB Type-C
- Integrated BC1.2 detection for legacy SDP, DCP, and CDP
- Automatic input current limit configuration
- Input voltage regulation with Adaptive Input Current Limit (AICL)
- Reverse-boost capability of up to 5.1V, 1.5A
- Pin control of all functions
- Resistor-configurable fast-charge current
- Resistor-configurable top-off current
- ENBST pin to enable and disable reverse boost
- STAT pin to indicate charging status
- INOKB pin to indicate input Power-OK (POK)
- ITOPOFF pin to disable charge
- Integrated power path
- Integrated battery true-disconnect FET
- Proven PCB layout
- Fully assembled and tested
Applications
- Mobile Point-of-Sale (mPOS) terminals
- Portable medical devices
- Wireless headphones
- GPS trackers
- Charging cradles for wearable devices
- Power banks
- Mobile routers
Đã phát hành: 2020-07-21
| Đã cập nhật: 2024-06-11