Analog Devices / Maxim Integrated MAXM17623 & MAXM17624 Evaluation Kits
Analog Devices MAXM17623 & MAXM17624 Evaluation Kits are used to evaluate the MAXM17623 and MAXM17624 DC-DC power modules. The kits are programmed to deliver 1.5 or 3.3V output for loads up to 1A. The EV kit features a selectable mode and an open-drain PGOOD signal.Features
- Highly integrated solution
- 2.9V to 5.5V input range (MAXM17623)
- 3.6V to 5.5V input range (MAXM17624)
- Programmed 1.5V output, delivers up To 1A output current (MAXM17623)
- Programmed 3.3V Output, delivers up To 1A output current (MAXM17624)
- 90.3% efficiency (VIN = 5V, VOUT = 1.5V at 0.4A) (MAXM17623)
- 95.2% efficiency (VIN = 5V, VOUT = 3.3V at 0.4A) (MAXM17624)
- 2MHz switching frequency (MAXM17623)
- 4MHz switching frequency (MAXM17624)
- PFM feature for better light-load efficiency
- Fixed internal 1ms soft-start time
- PGOOD output, with pullup resistor to VIN
- Overcurrent and overtemperature protection (OCP and OTP)
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Videos
Đã phát hành: 2019-03-25
| Đã cập nhật: 2023-04-20