Analog Devices Inc. MAXREFDES104 Health Sensor Platform 3.0

Analog Devices MAXREFDES104 Health Sensor Platform 3.0 is a unique evaluation and development platform in a wearable form factor that demonstrates a wide array of Analog Devices' products for health-sensing applications. The MAXREFDES104 significantly shortens the development time for custom fitness, health, and clinical applications. This third-generation health sensor platform integrates a 2-in-1 PPG + ECG analog-front-end (AFE) sensor (MAX86176), a human body temperature sensor (MAX30208), a microcontroller (MAX32666), a power-management IC (MAX20360), and a 3-axis accelerometer. The complete platform includes a 3D-printed enclosure and a biometric algorithm hub with embedded heart rate, oxygen saturation, and ECG algorithms (MAX32670). Algorithm output and raw data can be streamed through BLUETOOTH™ to a PC GUI for demonstration, evaluation, and customized development.

Features

  • Photoplethysmography (PPG)
  • Biopotential measurement (ECG and EEG)
  • Skin temperature measurement
  • Embedded heart-rate and oxygen saturation algorithms
  • Motion and rotation
  • Wearable form factor

Applications

  • Wrist wearables
  • Chest and abdomen wearables including patches
  • Remote patient monitors
  • Forehead wearables

Kit Contents

  • Complete assembled wearable in a 3D printed enclosure
    • Microboard: includes the MAX32666 host microcontroller, MAX32670 algorithm hub, MAX20360 power management IC (PMIC), dual-mode BLUETOOTH, and flash storage
    • Sensor Board 1: includes the MAX86176, ECG + PPG AFE, an optical heart-rate sensor with three LEDs (Green, Red, and IR), and three photodiodes, ECG electrodes, and 3-axis accelerometer
    • Sensor Board 2: includes flex cable with the MAX30208 body temperature sensor
  • BLE USB dongle (CY5677)
  • USB-A to USB-C cable
  • USB-A to Micro-USB cable
  • Programmer board (MAXDAP-USB-C)

Required Equipment

  • A PC with a spare USB port for configuring and data logging

Videos

Block Diagram

Block Diagram - Analog Devices Inc. MAXREFDES104 Health Sensor Platform 3.0
Đã phát hành: 2020-10-29 | Đã cập nhật: 2024-07-18