Analog Devices / Maxim Integrated MAXREFDES98EV Evaluation Module
Analog Devices MAXREFDES98EV Evaluation Module is used to help evaluate the MAXREFDES108 and the MAXREFDES98 reference designs. The Analog Devices MAXREFDES108 is a power supply reference design that combines the PD controller (MAX5969A) and the step-down converter (MAX17505) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. The MAXREFDES98 is a power supply reference design that uses the PD controller (MAX5969A) and step-down converter (MAX17503) on a 14.0mm (0.55in) x 55.9mm (2.2in) board. Both reference designs were created to meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions. The MAXREFDES98EV features RJ45 connectors for quick testing with sourced power for both reference designs.
Đã phát hành: 2017-05-15
| Đã cập nhật: 2023-04-11