Analog Devices / Maxim Integrated TMC2210 High-Current Stepper Motor Driver ICs
Analog Devices / Maxim Integrated. TMC2210 Stepper Motor Driver ICs provide configuration options through package pins and additional diagnostic outputs. The TMC2210 integrates an advanced stepper motor driver based on the 256 micro steps built-in indexer and two fully integrated 36V, 3.0A (maximum) H-Bridges plus non-dissipative Integrated Current Sensing (ICS).
The ADI TMC2210 stepper motor driver ICs feature StealthChop2 chopper allows absolutely noiseless operation combined with maximum efficiency and excellent motor torque. The devices offer high integration, energy efficiency, and a small form factor for cost-effective solutions with best-in-class performance.
Features
- 4.5VDC to 36VDC range
- Low RDS(ON) (HS + LS): 230mΩ typical (TA = +25°C)
- Current ratings per H-Bridge (typical at +25°C):
- IMAX = 5.0A (Bridge peak current)
- IRMS = 2.1ARMS (3A sine wave peak)
- Fully integrated lossless current sensing
- StealthChop2 silent motor operation
- Overvoltage protection output
- Step/Direction (S/D) interface with MicroPlyer step interpolation
- Highest resolution is 256 micro steps per full step
- SpreadCycle highly dynamic current control
- Full protection and diagnostics
- Compact 5mm x 5mm TQFN32 package or 9.7mm x 4.4mm TSSOP38
Applications
- Textile, sewing, and knitting machines
- 3D Printers and ID printers/card printers
- Office automation, printers, scanners, and copy machines
- ATMs, Cash recyclers, bill validators, and cash machines
- Point-of-Sale (POS) equipment
- Pumps and valve control
Block Diagram
Videos
Đã phát hành: 2023-03-21
| Đã cập nhật: 2026-02-03