Analog Devices / Maxim Integrated TMC2300 Low Voltage Stepper Motor Drivers
Analog Devices TMC2300 Low Voltage Stepper Motor Drivers are ideal for battery-operated, space-, and standby-power critical driver applications. The drivers feature StealthChop™ silent drive technology that enables non-bugging motion control for portable, home, and office applications. The devices have a highly efficient power stage, boosted by an internal charge pump for best-in-class RDSon resistance. This provides high motor current from a tiny package even at low supply voltages. Dual AA batteries can be drained to 2.0V typically (voltage must not drop below 1.8V, provide sufficient supply buffer capacitors).
Features
- Voltage range of 2V (1.8V) to 11V DC
- Battery operation min. 2 AA / NiMh cells, or 1-2 Li-Ion cells
- 2-phase stepper motors up to 1.2A RMS, 2A peak
- Standby <50nA typ. current draw
- STEP/DIR interface up to 256 micro steps for stepper motor
- Smooth running 256 micro steps by microPlyer™ interpolation
- StealthChop2™ silent motor operation
- Low RDSon LS 170mΩ and HS 170mΩ (typ.)
- Automatic standby current reduction
- Stall detection StallGuard4 in StealthChop mode
- CoolStep load-dependent energy saving up to 90%
- Single wire UART for advanced configuration options
- Integrated pulse generator for standalone motion
- Full protection and diagnostics
- Tiny of QFN 3mm x 3mm with 20 pins
Applications
- IoT and handheld devices
- Battery operated equipment
- Printers, POS
- Miniature 3D printers
- Toys
- Office and home automation
- CCTV, security
- HVAC
- Mobile medical devices
Block Diagram
Videos
Đã phát hành: 2020-09-18
| Đã cập nhật: 2026-02-03