Analog Devices / Maxim Integrated TMC6200 3-Half Bridge Gate Driver

Analog Devices / Maxim Integrated TMC6200 3-Half Bridge Gate Driver is a high-power gate driver for PMSM servo or BLDC motors. The device utilizes six external MOSFETs and two or three sense resistors, integrating the full high-voltage part of a PMSM drive system for 12V, 24V, or 48V, including in-line current sense amplifiers with programmable amplification.

The Analog Devices TMC6200 3-Half Bridge Gate Driver is intended to drive a wide range of motors from watt to kilowatt. A software-controlled drive strength allows in-system EME optimization. The device offers programmable safety features like short detection, overtemperature thresholds, and an SPI interface for diagnostics, enabling robust and reliable designs.

The TMC6200 requires minimum external components to build a rugged drive with complete protection and diagnostics.

Features

  • 3-phase motors up to 100A coil current (external MOSFETs)
  • Voltage range 8V to 60V DC
  • Gate drive programmable 0.5A/1A/1.5A
  • Full protection and diagnostics via SPI interface
  • 3 Floating sense amplifiers with programmable gain (5, 10, 20)
  • Gate off drive with 1Ω (LS)/1.3Ω (HS) safe hold-off resistance
  • SPI and stand-alone operation
  • Charge pump for 100% duty cycle operation
  • Optional BBM break-before-make logic for single-line control
  • Programmable short and overload current threshold and retry
  • Programmable control interface with 3-line or 6-line drive
  • Full protection and diagnostics
  • Compact size TQFP48 package
  • Double pin distance for safe operation at high voltage

Applications

  • PMSM FOC drives and BLDC motors
  • Industrial drives
  • Factory automation
  • Lab automation
  • Robotics
  • CNC machines
  • Textile machines
  • Pumps
  • Surveillance cameras
  • Home automation
  • Printers

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated TMC6200 3-Half Bridge Gate Driver

Videos

Đã phát hành: 2021-03-26 | Đã cập nhật: 2026-02-03