ANAVI Technology Gas Detector & Kits
ANAVI Technology Gas Detectors are open-source WiFi development boards for detecting dangerous gases and monitoring air quality. These detectors can support popular analog MQ gas sensor modules, including MQ-2, MQ-3, and MQ-135. The ANAVI gas detectors offer slots for up to three additional I2C sensor modules and a mini OLED display. These detectors fully comply with PlatformIO, Arduino IDE, and open-source home automation software platforms, including OpenHAB and Home Assistant. Typical applications include monitoring indoor air quality, ambient temperature, and humidity for home automation, rapid IoT prototyping and software development, and data-logging in open-source software platforms.Features
- Tensilica L106 32-bit processor (ESP8266) CPU
- Wi-Fi 802.11 b/g/n connectivity
- MQ-135 for air quality or any other 5V MQ analog gas sensor
- Peripherals:
- Mini OLED display
- UART pins for flashing custom firmware
- Button
- 3x slots for I2C sensors
- Compatibility:
- Arduino IDE
- PlatformIO
- Home Assistant
- OpenHAB
- ThingSpeak
- MQTT
- Any modern web browser
- Open Source Hardware Association (OSHWA) BG000018 certification
- 75mm x 40mm dimensions
- Modules supported:
Applications
- Monitoring indoor air quality
- Monitoring indoor ambient temperature and humidity for home automation
- Logging data in open source software platforms like Home Assistant, OpenHAB, Domoticz, and ThingSpeak
- Rapid Internet of Things (IoT) prototyping and software development
- Learning embedded software development by saving users the hassle of breadboards and jumper cables
Videos
ANAVI Gas Detector Starter Kit
The ANAVI Gas Detector Starter Kit includes the ANAVI gas detector, OLED mini display, acrylic case, USB to UART debug cable, and the MQ-135 gas sensor module.
ANAVI Gas Detector Advanced Kit
The ANAVI Gas Detector Advanced Kit includes the ANAVI gas detector, acrylic base, MQ-135 gas sensor module, and OLED mini display. This advanced kit also includes USB to UART debug cable and the HTU21D temperature and humidity module.
ANAVI Gas Detector Developer Kit
The ANAVI Gas Detector Developer Kit includes the ANAVI gas detector, acrylic base, OLED mini display, USB to UART debug cable, and MQ-135 gas sensor module. This developer kit also includes the BMP180 sensor module for barometric pressure, HTU21D temperature and humidity module, and BH1750 sensor module for light.
Kit Contents
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Điện áp cấp vận hành | Kích thước |
|---|---|---|---|---|
| CS-ANAVI-23 | ![]() |
WiFi Development Tools - 802.11 ANAVI Gas Detector | 5 V | 75 mm x 40 mm |
| CS-ANAVI-24 | ![]() |
WiFi Development Tools - 802.11 ANAVI Gas Detector Starter Kit | 5 V | 75 mm x 40 mm |
| CS-ANAVI-25 | ![]() |
WiFi Development Tools - 802.11 ANAVI Gas Detector Advanced Kit | 5 V | 75 mm x 40 mm |
| CS-ANAVI-26 | ![]() |
WiFi Development Tools - 802.11 ANAVI Gas Detector Developer Kit | 5 V | 75 mm x 40 mm |
Đã phát hành: 2019-12-24
| Đã cập nhật: 2023-07-13