ANAVI Technology Infrared pHAT Boards

ANAVI Technology Infrared pHAT Boards are open source hardware add-on boards that convert Raspberry Pi into a smart remote control. These boards are designed for creating IR-controller IoT devices or retrofitting existing consumer electronic equipment to control with a standard TV remote control. The Infrared pHAT Boards support sensor modules for monitoring temperature, humidity, barometric pressure, and light. These boards feature IR transmitters and receivers, slots for up to three plug-and-play sensor modules, UART pins, and EEPROM. Typical applications include controlling consumer electronic devices, creating weather stations, and integrating with Alexa, Google Assistant, and home assistant to interact from smartphones, tablets, or laptops.

Features

  • 2x 5mm IR transmitters (IR LEDs)
  • IR receiver (IR photo sensor)
  • Slots for up to three plug-and-play sensor modules
  • UART pins for debugging
  • EEPROM with board manufacturer information and a device tree fragment
  • Compatibility
    • Works with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi A+, Raspberry Pi B+, Raspberry Pi 0, and Raspberry Pi 0 W
  • Supports the I2C modules with:
    • HTU21D sensor for temperature and humidity
    • BMP180 sensor for barometric pressure
    • BH1750 sensor for light

Applications

  • Replacing the remote control of the TV and Hi-Fi systems with Raspberry Pi
  • Controlling the consumer electronic devices with IR remote controls and converting them into IoTs
  • Creating a weather station for monitoring temperature, humidity, barometric pressure, and light
  • Controlling the air conditioners
  • Integration with Alexa or Google Assistant to interact with the home appliances by voice
  • Home Automation to interact with the devices from smartphones, tablets, or laptops

Videos

Setup Examples

ANAVI Technology Infrared pHAT Boards
Đã phát hành: 2018-09-19 | Đã cập nhật: 2022-07-19