ANAVI Technology Light pHAT Boards

ANAVI Technology Light pHAT Boards are open-source hardware Raspberry Pi add-on boards that control a 12V RGB LED strip. These boards support light, temperature, humidity, gesture recognition, and motion detection sensors. The Light pHAT Boards feature a terminal block for attaching a 12V RGB LED strip, slots for up to three plug-and-play I2C sensor modules, UART pins, and EEPROM. Typical applications include automating lighting, home assistant, magic lamp controlled with gestures, and decorations.

Features

  • Terminal block for attaching 12V RGB LED strip
  • Slots for up to three plug-and-play I2C sensor modules
  • Slot for Passive Infrared (PIR) motion sensor
  • UART pins for debugging
  • EEPROM with board manufacturer information and a device tree fragment
  • Compatibility:
    • Works with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi A+, Raspberry Pi B+, Raspberry Pi 0, and Raspberry Pi 0 W
  • Supports PIR motion sensor and I2C modules with:
  • HTU21D sensor for temperature and humidity
  • BH1750 sensor for light
  • APDS-9960 sensor for RGB color and gesture detection

Applications

  • Home assistant automating lighting system
  • Make Do-It-Yourself (DIY) magic lamp controlled with gestures
  • Making DIY unique decorations for the holidays
  • Exploring a project that combines free and open source software with open source hardware

ANAVI Light pHAT Images

ANAVI Technology Light pHAT Boards

Videos

Đã phát hành: 2018-09-19 | Đã cập nhật: 2022-07-19