ANAVI Technology Miracle Controller & Kits
ANAVI Technology Miracle Controller is an open-source hardware Wi-Fi® development board powered by ESP8266 and designed to control two 5V or 12V addressable LED strips simultaneously. This controller features a dedicated slot for a mini OLED I2C display and slots for up to three additional I2C sensor modules. Additionally, there are UART pins for easy flashing of custom software and an extra GPIO for connecting external peripherals. The ANAVI Miracle Controller supports popular LEDs, including Neopixel, WS2811, WS2812B, TM1809 LEDs, etc. This controller board requires no soldering and can be assembled with just bare hands and a screwdriver. All these features of ANAVI Miracle Controller make it appropriate for developers, makers, students, and open-source enthusiasts interested in home automation.Kits Overview
Starter Kit
The starter kit includes one ANAVI Miracle Controller, two addressable 5V WS2812B LED strips with 10 LEDs each, and one USB-to-serial debug cable. This is a perfect kit for getting started.
Advanced Kit
The Advanced kit includes all the components of the starter kit plus one acrylic enclosure, one 0.96" OLED display, and one light sensor module.
Developer Kit
The Developer Kit includes one ANAVI Miracle Controller, two addressable WS2812B LED strips with 10 LEDs each, one acrylic enclosure, one 0.96" OLED Display. Additionally, this kit also includes one USB-to-serial debug cable, and one of each sensor module: light, gestures and color recognition, temperature, and barometric pressure.
Features
- Microcontroller
- Tensilica L106 32-bit processor (ESP8266)
- Wireless
- Wi-Fi 802.11 b/g/n
- Voltage connectivity
- Simultaneous support for two 5V or 12V addressable LED strips
- Peripheral support
- Mini OLED display, UART pins, button, and three slots for I²C sensors
- Open source certification
- Open Source Hardware Association (OSHWA) BG000050
- Software compatibility
- Arduino IDE, PlatformIO, Home Assistant, OpenHAB 2, MQTT, and any modern web browser
- LED compatibility
- Open-source Arduino sketch with FastLED library will support various strips - WS2812, WS2812B, WS2811, TM1804, etc.
- Dimensions
- 75mm x 40mm
- Upgradability
- The software can be upgraded, either using a USB to UART module, or (if configured) over-the-air
Videos
Đã phát hành: 2020-03-27
| Đã cập nhật: 2024-03-26