Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors
Anderson Power Products SBS50 / SBS75X Heavy Duty Power Connectors provide high power in a compact housing with protection against accidental contact with live circuits. SBS stands for Storage Battery Safety, and these connectors offer a compact connection with a touch-safe interface. This protection is important for applications in which DC voltages exceed 30V and can be health threatening. Wire-to-wire and wire-to-board configurations feature power contacts rated up to 110A. The APP SBS75X connectors offer up to four mate-last, break-first auxiliary power / signal contacts rated up to 20A.Features
- Compact connections with a touch-safe interface
- Touch-safe interface can be safely used in through panel applications and minimizes potential contact with live circuits per IEC 60950
- Wire-to-wire and wire-to-board configurations allow one connector to meet multiple needs
- Ground or auxiliary positions integrated into the one-piece housing
Specifications
- 600V voltage rating
- 2200VAC dielectric withstanding voltage
- Up to 110A current rating
- Temperature range
- Standard housings: -20°C to +105°C
- Chemical-resistant housings : -40°C to +105°C
SBS50 Dimensions
SBS75X Dimensions
Additional Resources
Đã phát hành: 2019-06-17
| Đã cập nhật: 2023-05-23