Antenova Billi SR43W078 Wi-Fi® 6E 2.4GHz/5GHz Antenna

Antenova Billi SR43W078 Wi-Fi® 6E 2.4GHz/5GHz Antenna is a surface-mount device with 15mm x 6mm x 1mm dimensions and provides high efficiency within a small area. This antenna covers the Wi-Fi 6E and Wi-Fi 7 bands: 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz. The Billi antenna is designed for automated assembly and maintains high performance within the device. Other features include linear polarization, 50Ω impedance with matching, and -40°C to +85°C operating temperature range. Antenova Billi SR43W078 antenna is ideal for game consoles, set-top boxes, and MIMO systems, as well as Wi-Fi 6E and Wi-Fi 7 applications such as routers, portable devices, surveillance cameras, and USB dongles.

Features

  • Antenna for 2.4GHz to 2.5GHz, 4.9GHz to 5.9GHz, and 5.925GHz to 7.125GHz Wi-Fi 6E and Wi-Fi 7 bands
  • 802.11a/b/g/j/n/ac/ax
  • New band for Wi-Fi 6E and Wi-Fi 7 (5.925GHz to 7.125GHz) provides 1200MHz extra bandwidth
  • Maintains high performance within device, designed for integration (DFI)
  • High efficiency within small area
  • Linear polarization
  • SMD antenna type

Applications

  • Wi-Fi 6E and Wi-Fi 7
    • Routers
    • Portable devices
    • Surveillance cameras
    • USB dongles
  • Game consoles
  • Set-top boxes
  • MIMO systems

Specifications

  • Frequency
    • 2.4GHz to 2.5GHz
    • 4.9GHz to 5.9GHz
    • 5.925GHz to 7.125GHz
  • 50Ω impedance with matching
  • 15mm x 6mm x 1mm dimensions
  • -40°C to +85°C operating temperature range

RF characteristics

Antenova Billi SR43W078 Wi-Fi® 6E 2.4GHz/5GHz Antenna
Đã phát hành: 2023-02-20 | Đã cập nhật: 2023-07-10