Antenova M20048 Evaluation Board

Antenova M20048 Evaluation Board is a single PCB that evaluates the M20048 RF antenna module and required components. This PCB can be worked through a USB cable and software. It operates at a supply voltage of 3.3V and a frequency of 1.57GHz. Antenova M20048 Evaluation Board comes with an M20048 module, LED indicators, a micro USB connector, UART to USB and power regulation, and a capacitor for backup supply. The M20048 board is available in a bulk package.

Kit Contents

  • M20048 module
  • LED indicators
  • Micro USB connector
  • UART to USB and power regulation
  • Capacitor for backup supply

Board Overview

Antenova M20048 Evaluation Board
Đã phát hành: 2018-01-05 | Đã cập nhật: 2022-10-21